
2240891054 | |
|---|---|
DigiKey Part Number | 900-2240891054-ND |
Manufacturer | |
Manufacturer Product Number | 2240891054 |
Description | KK PLUS250 R-R 5CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240891054 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.098" (2.50mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 5 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.07100 | $60.71 |
| 25 | $5.68960 | $142.24 |
| 50 | $5.41780 | $270.89 |
| 100 | $5.15910 | $515.91 |
| 300 | $4.77430 | $1,432.29 |
| 500 | $4.60534 | $2,302.67 |
| 1,000 | $4.38568 | $4,385.68 |
| 2,500 | $4.11142 | $10,278.55 |

