
2240891052 | |
|---|---|
DigiKey Part Number | 900-2240891052-ND |
Manufacturer | |
Manufacturer Product Number | 2240891052 |
Description | KK PLUS250 R-R 5CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $4.48500 | $44.85 |
| 25 | $4.20320 | $105.08 |
| 50 | $4.00200 | $200.10 |
| 100 | $3.81090 | $381.09 |
| 300 | $3.52663 | $1,057.99 |
| 500 | $3.40182 | $1,700.91 |
| 1,000 | $3.23952 | $3,239.52 |
| 2,500 | $3.03690 | $7,592.25 |

