
2240891044 | |
|---|---|
DigiKey Part Number | 900-2240891044-ND |
Manufacturer | |
Manufacturer Product Number | 2240891044 |
Description | KK PLUS250 R-R 4CKT 600MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240891044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.83800 | $48.38 |
| 25 | $4.53440 | $113.36 |
| 50 | $4.31760 | $215.88 |
| 100 | $4.11140 | $411.14 |
| 300 | $3.80470 | $1,141.41 |
| 500 | $3.67002 | $1,835.01 |
| 1,000 | $3.49496 | $3,494.96 |
| 2,500 | $3.27635 | $8,190.88 |

