Red 26 AWG Jumper Lead Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174912203

DigiKey Part Number
900-2174912203-ND
Manufacturer
Manufacturer Product Number
2174912203
Description
I-GRID F-S 225MM 26 AWG LEAD RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
-
Length
8.86" (225.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.29300$12.93
25$1.21160$30.29
50$1.15400$57.70
100$1.09870$109.87
250$1.02988$257.47
Manufacturers Standard Package