
2174912105 | |
|---|---|
DigiKey Part Number | 900-2174912105-ND |
Manufacturer | |
Manufacturer Product Number | 2174912105 |
Description | I-GRID F-S 450MM 26 AWG LEAD RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.27100 | $12.71 |
| 25 | $1.19160 | $29.79 |
| 50 | $1.13440 | $56.72 |
| 100 | $1.08020 | $108.02 |
| 250 | $1.01244 | $253.11 |

