
2174911101 | |
|---|---|
DigiKey Part Number | 900-2174911101-ND |
Manufacturer | |
Manufacturer Product Number | 2174911101 |
Description | I-GRID F-S 75MM 26 AWG LEAD BK S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.11500 | $11.15 |
| 25 | $1.04480 | $26.12 |
| 50 | $0.99460 | $49.73 |
| 100 | $0.94700 | $94.70 |
| 250 | $0.88768 | $221.92 |
| 500 | $0.84528 | $422.64 |

