D-Sub Contact Male Pin, Right Angle Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120142

DigiKey Part Number
1731120142-ND
Manufacturer
Manufacturer Product Number
1731120142
Description
CONN D-SUB PIN HOSE/TUBING
Customer Reference
Detailed Description
D-Sub Contact Male Pin, Right Angle Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Pneumatic
Contact Type
Male Pin, Right Angle
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.