Power Connector Receptacle, Male Blades NEMA L21-30R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Male Blades NEMA L21-30R Free Hanging (In-Line)
1301490055
1301490055

1301490055

DigiKey Part Number
WM22410-ND
Manufacturer
Manufacturer Product Number
1301490055
Description
AC RCPT NEMA L21-30R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L21-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L21-30R
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
30A
Voltage Rating
208VAC, 3 Phase
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$147.79000$147.79
10$133.82300$1,338.23
25$128.63720$3,215.93
50$124.84720$6,242.36
100$121.16800$12,116.80
Manufacturers Standard Package