
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Standard Duty | |
Eye Type | Single | |
Cable Diameter | 2.50" ~ 2.99" (63.5mm ~ 75.9mm) | |
Material | Bronze Wire, Tinned | |
Mesh Type | Split Lace | |
Mesh Length | 24" | |
Bale Length | 18" | |
Break Strength | 3760 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $246.10820 | $24,610.82 |

