Box Light Gray 2.756" L x 2.756" W (70.00mm x 70.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040150

DigiKey Part Number
0936040150-ND
Manufacturer
Manufacturer Product Number
0936040150
Description
BOX LGT GRY 2.76"L X 2.76"W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Box Light Gray 2.756" L x 2.756" W (70.00mm x 70.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.756" L x 2.756" W (70.00mm x 70.00mm)
Height
1.772" (45.00mm)
Area (L x W)
-
Design
-
Material
-
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$59.76082$29,880.41