Sealing Ring For M36 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000506

DigiKey Part Number
0936000506-ND
Manufacturer
Manufacturer Product Number
0936000506
Description
FLAT GASKET FOR FITT. / CABGLAND
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Sealing Ring For M36 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Sealing Ring
For Use With/Related Products
M36 Thread - Cable Glands
Material
Elastomer
Features
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$1.64100$16.41
Manufacturers Standard Package