Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901190109

DigiKey Part Number
WM2581TR-ND - Tape & Reel (TR)
WM2581CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0901190109
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0901190109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378,945
Factory Stock: 440,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.04000$0.04
1,000$0.04239$42.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03650$730.00
40,000$0.03476$1,390.40
60,000$0.03378$2,026.80
100,000$0.03258$3,258.00
140,000$0.03182$4,454.80
200,000$0.03103$6,206.00
500,000$0.02909$14,545.00
Manufacturers Standard Package