0887388000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 1,066
Unit Price: $2.91000
Datasheet
0887388x00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0887388x00
MFG_0887388000

0887388000

DigiKey Part Number
WM5166-ND
Manufacturer
Manufacturer Product Number
0887388000
Description
CABLE A PLUG TO OPEN 2.66'
Customer Reference
Detailed Description
Cable A Male to Cable (Round) 2.66' (810.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
0887388000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
2.66' (810.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
28 AWG, 28 AWG
Shielding
Unshielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes