Image for 0834219223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0834219223

DigiKey Part Number
0834219223-ND
Manufacturer
Manufacturer Product Number
0834219223
Description
CABLE ASSY D TO MIC D 9POS 3M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
Molex
Number of Positions
9
Series
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
5.00µin (0.127µm)
2nd Connector
Receptacle, Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$73.84000$73.84
10$62.76200$627.62
25$62.18320$1,554.58