0791070019 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 3,929
Unit Price: $11.14000
Datasheet

Similar


3M
In Stock: 287
Unit Price: $9.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.42174
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,170
Unit Price: $8.30000
Datasheet

Similar


Harwin Inc.
In Stock: 2
Unit Price: $8.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.57429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.18571
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.18571
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $13.35643
Datasheet
40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791070019

DigiKey Part Number
900-0791070019-ND
Manufacturer
Manufacturer Product Number
0791070019
Description
CONN RCPT 40POS 0.079 GOLD PCB
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes