0688014060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $0.80354
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.08611
Datasheet
Black 18 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014060

DigiKey Part Number
WM15209-ND
Manufacturer
Manufacturer Product Number
0688014060
Description
PRE-CRIMPED LEAD .093" FEMALE-TO
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
5.90" (149.86mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes