




0524180810 | |
|---|---|
DigiKey Part Number | 23-0524180810-ND |
Manufacturer | |
Manufacturer Product Number | 0524180810 |
Description | CONN RCPT 8POS 0.079 TIN PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524180810 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.124" (3.14mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.31900 | $13.19 |
| 100 | $1.12080 | $112.08 |
| 500 | $1.00030 | $500.15 |
| 1,000 | $0.95253 | $952.53 |
| 5,000 | $0.85029 | $4,251.45 |
| 10,000 | $0.80975 | $8,097.50 |


