13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
522071333
522071333

0522071333

DigiKey Part Number
WM10946TR-ND - Tape & Reel (TR)
WM10946CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0522071333
Description
CONN FFC FPC TOP 13POS 1MM R/A
Customer Reference
Detailed Description
13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522071333 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Actuator Material
Polyphenylene Sulfide (PPS)
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
125V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
13
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.106" (2.70mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522071385Molex7,534900-0522071385CT-ND$2.78000MFR Recommended
In-Stock: 7,665
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.79100$17.91
25$1.67840$41.96
50$1.59820$79.91
100$1.52190$152.19
250$1.42644$356.61
500$1.35836$679.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31937$1,319.37
2,000$1.25640$2,512.80
3,000$1.22099$3,662.97
5,000$1.17779$5,888.95
7,000$1.15019$8,051.33
Manufacturers Standard Package