
0502128000-04-L6 | |
|---|---|
DigiKey Part Number | 0502128000-04-L6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-L6 |
Description | 4" PRE-CRIMP 3049 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-L6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.76000 | $7.60 |
| 30 | $0.70300 | $21.09 |
| 50 | $0.67820 | $33.91 |
| 100 | $0.64560 | $64.56 |
| 250 | $0.60516 | $151.29 |
| 500 | $0.57622 | $288.11 |
| 1,000 | $0.54870 | $548.70 |
| 2,500 | $0.51434 | $1,285.85 |
| 5,000 | $0.48979 | $2,448.95 |

