Yellow 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-11-Y6-D

DigiKey Part Number
0500798000-11-Y6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-11-Y6-D
Description
11" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$1.22400$12.24
30$1.07800$32.34
50$1.01920$50.96
100$0.94760$94.76
250$0.86556$216.39
500$0.81192$405.96
1,000$0.76461$764.61
2,500$0.71062$1,776.55
5,000$0.67540$3,377.00
Manufacturers Standard Package
Alternate Color
11" PRE-CRIMP 1853 BLACK
In-Stock: 100
Unit Price: $1.13500
11" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: $1.22400
11" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: $1.22400
11" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: $1.22400
11" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $1.22400
Alternate Length
2" PRE-CRIMP 1853 YELLOW
In-Stock: 379
Unit Price: $0.87800
3" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: $0.90700
4" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: $0.93500
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: $1.04700
6" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: $0.99300
Assembly Component