



0475710001 | |
|---|---|
DigiKey Part Number | WM9731TR-ND - Tape & Reel (TR) WM9731CT-ND - Cut Tape (CT) WM9731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475710001 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0475710001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.27900 | $12.79 |
| 25 | $1.19800 | $29.95 |
| 50 | $1.14080 | $57.04 |
| 100 | $1.08630 | $108.63 |
| 250 | $1.01812 | $254.53 |
| 500 | $0.96950 | $484.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.89717 | $1,345.76 |
| 3,000 | $0.85436 | $2,563.08 |
| 4,500 | $0.83027 | $3,736.21 |
| 7,500 | $0.80090 | $6,006.75 |
| 10,500 | $0.78213 | $8,212.36 |
| 15,000 | $0.76272 | $11,440.80 |











