



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.58200 | $15.82 |
| 30 | $1.39700 | $41.91 |
| 50 | $1.32280 | $66.14 |
| 100 | $1.23190 | $123.19 |
| 250 | $1.12788 | $281.97 |
| 500 | $1.05996 | $529.98 |
| 1,000 | $1.00009 | $1,000.09 |
| 2,500 | $0.93174 | $2,329.35 |
| 5,000 | $0.88718 | $4,435.90 |











