Wire Pin Terminal Connector 18-22 AWG Krimptite Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Pin Terminal Connector 18-22 AWG Krimptite Crimp
0192110004
0192110004
Molex - Quixon Quick Disconnect Terminals

0192110004

DigiKey Part Number
WM14266TR-ND - Tape & Reel (TR)
WM14266CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192110004
Description
CONN WIRE PIN TERM 18-22AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG Krimptite Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
Circular - 0.078" (1.98mm) Dia
Length - Pin
0.350" (8.89mm)
Length - Overall
0.680" (17.27mm)
Wire Gauge
18-22 AWG
Insulation Diameter
-
Insulation
Non-Insulated
Termination
Crimp
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Diameter - Barrel ID
0.054" (1.37mm)
Diameter - Barrel OD
-
Material - Insulation
-
Length - Termination
0.165" (4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,739
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.28100$2.81
25$0.26320$6.58
50$0.25080$12.54
100$0.23870$23.87
250$0.22372$55.93
500$0.21304$106.52
1,000$0.20284$202.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20196$403.92
4,000$0.19231$769.24
6,000$0.18688$1,121.28
10,000$0.18027$1,802.70
14,000$0.17604$2,464.56
20,000$0.17166$3,433.20
50,000$0.16092$8,046.00
Manufacturers Standard Package