Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191370038

DigiKey Part Number
WM19821-ND
Manufacturer
Manufacturer Product Number
0191370038
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.204" (30.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.669" (16.99mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.38800$13.88
25$1.30080$32.52
50$1.23860$61.93
100$1.17940$117.94
250$1.10552$276.38
500$1.05270$526.35
1,000$1.00244$1,002.44
2,500$0.93969$2,349.22
Manufacturers Standard Package