Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
0190440138
0190440138
Molex - Quixon Quick Disconnect Terminals

0190440138

DigiKey Part Number
WM14203TR-ND - Tape & Reel (TR)
WM14203CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190440138
Description
CONN RING CIRC 14-16AWG #1/2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.760" (19.30mm)
Length - Overall
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,278
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83800$8.38
25$0.78440$19.61
50$0.74700$37.35
100$0.71120$71.12
250$0.66664$166.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.66372$331.86
1,000$0.63201$632.01
1,500$0.61419$921.28
2,500$0.59244$1,481.10
3,500$0.57854$2,024.89
5,000$0.56416$2,820.80
12,500$0.52887$6,610.87
25,000$0.50365$12,591.25
Manufacturers Standard Package