




0190050004 | |
|---|---|
DigiKey Part Number | WM2931TR-ND - Tape & Reel (TR) WM2931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190050004 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190050004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.61200 | $6.12 |
| 25 | $0.57320 | $14.33 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.51970 | $51.97 |
| 250 | $0.48712 | $121.78 |
| 500 | $0.46386 | $231.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46186 | $461.86 |
| 2,000 | $0.43980 | $879.60 |
| 3,000 | $0.42739 | $1,282.17 |
| 5,000 | $0.41226 | $2,061.30 |
| 7,000 | $0.40259 | $2,818.13 |
| 10,000 | $0.39259 | $3,925.90 |
| 25,000 | $0.36803 | $9,200.75 |










