



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.94800 | $9.48 |
| 30 | $0.87633 | $26.29 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.80480 | $80.48 |
| 250 | $0.75428 | $188.57 |
| 500 | $0.71826 | $359.13 |
| 1,000 | $0.68397 | $683.97 |
| 2,500 | $0.64114 | $1,602.85 |
| 5,000 | $0.61055 | $3,052.75 |











