Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-12-V2-D

DigiKey Part Number
0008500113-12-V2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-12-V2-D
Description
12" PRE-CRIMP A2016 VIOLET
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$1.24900$12.49
30$1.15600$34.68
50$1.11480$55.74
100$1.06150$106.15
250$0.99496$248.74
500$0.94746$473.73
1,000$0.90223$902.23
2,500$0.84574$2,114.35
5,000$0.80539$4,026.95
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2016 BLACK
In-Stock: 241
Unit Price: $1.24900
12" PRE-CRIMP A2016 BLUE
In-Stock: 50
Unit Price: $1.19800
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: $1.24900
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: $1.24900
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: $1.24900
Alternate Length
2" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $0.97000
3" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $0.99700
4" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $1.02700
5" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $1.05500
6" PRE-CRIMP A2016 VIOLET
In-Stock: 0
Unit Price: $1.08200
Assembly Component