
LED201-02-01 | |
|---|---|
DigiKey Part Number | 5533-LED201-02-01-ND |
Manufacturer | |
Manufacturer Product Number | LED201-02-01 |
Description | LED 144 24vDC AMBER |
Customer Reference | |
Detailed Description | Stack Light Beacon Amber LED Screw Terminal |
Datasheet | Datasheet |
Category | Light Color Amber |
Manufacturer Moflash Signalling Ltd | Function - Lighting Flashing, Rotating, Steady |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Screw Terminal |
Type Beacon | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -25°C ~ 55°C |
Lamp Type LED |

