
SMWG-313-3HM3HM2HC-BLK-180 | |
|---|---|
DigiKey Part Number | 3893-SMWG-313-3HM3HM2HC-BLK-180-ND |
Manufacturer | |
Manufacturer Product Number | SMWG-313-3HM3HM2HC-BLK-180 |
Description | 3-Cable 2xC-V2X GNSS Mobile MIMO |
Customer Reference | |
Detailed Description | RF ANTENNA C-V2X, DSRC, C-ITS Dome Fakra Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Mobile Mark Antenna Solutions | VSWR 2 |
Series | Gain 5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 4.5m |
RF Family/Standard C-V2X/DSRC, Navigation | Termination Fakra |
Frequency Group C-ITS | Ingress Protection IP67 |
Frequency (Center/Band) 5.9GHz | Mounting Type Surface Mount |
Frequency Range 5.8GHz ~ 6GHz | Height (Max) 3.200" (81.28mm) |
Antenna Type Dome | Applications C-V2X, DSRC, C-ITS |

