
PBP-30+ | |
|---|---|
DigiKey Part Number | 3157-PBP-30+-ND |
Manufacturer | |
Manufacturer Product Number | PBP-30+ |
Description | LUMPED LC BPF, 27 - 33 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30MHz Center Frequency Band Pass RF Filter (Radio Frequency) 6MHz Bandwidth 1.5dB 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 30MHz Center | |
Bandwidth | 6MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.785" L x 0.385" W (19.94mm x 9.78mm) | |
Height (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.70000 | $72.70 |
| 10 | $70.28300 | $702.83 |
| 25 | $67.84200 | $1,696.05 |
| 100 | $67.34980 | $6,734.98 |

