
MDB-24H+ | |
|---|---|
DigiKey Part Number | 3157-MDB-24H+TR-ND - Tape & Reel (TR) 3157-MDB-24H+CT-ND - Cut Tape (CT) 3157-MDB-24H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB-24H+ |
Description | IC MIX 5GZ-21.5GHZ UP/DN 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 5GHz ~ 21.5GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MDB-24H+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM, VSAT, WIFI | |
Frequency | 5GHz ~ 21.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-MLCP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.77000 | $38.77 |
| 20 | $22.28500 | $445.70 |
| 50 | $17.57080 | $878.54 |
| 100 | $15.91240 | $1,591.24 |
| 200 | $15.15685 | $3,031.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.91256 | $6,456.28 |
| 1,000 | $12.38305 | $12,383.05 |











