RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-3SM+

DigiKey Part Number
3157-MAR-3SM+TR-ND - Tape & Reel (TR)
3157-MAR-3SM+CT-ND - Cut Tape (CT)
3157-MAR-3SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAR-3SM+
Description
IC RF AMP CELLULAR 0HZ-2GHZ 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 2GHz
P1dB
10dBm
Gain
10.5dB
Noise Figure
3.7dB
RF Type
Cellular, PCN
Voltage - Supply
5V
Current - Supply
35mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,154
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.52000$3.52
20$3.27950$65.59
50$3.03720$151.86
200$3.01710$603.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.57133$2,571.33
5,000$2.46496$12,324.80
Manufacturers Standard Package