
MWXX-8001-G-316 | |
|---|---|
DigiKey Part Number | 6081-MWXX-8001-G-316-ND |
Manufacturer | |
Manufacturer Product Number | MWXX-8001-G-316 |
Description | MMCX MALE RIGHT ANGLE CRIMP TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 155°C |
Cable Group RG-174, 316, LMR-100 | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.84000 | $12.84 |
| 10 | $10.91200 | $109.12 |
| 100 | $9.27480 | $927.48 |
| 1,000 | $7.88493 | $7,884.93 |

