
851-99-034-30-002000 | |
|---|---|
DigiKey Part Number | 851-99-034-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 851-99-034-30-002000 |
Description | CONN RCPT 34P 0.05 TIN-LEAD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 851-99-034-30-002000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.149" (3.78mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Contact Shape Circular |
Number of Positions Loaded All | Contact Material Brass Alloy |
Pitch - Mating | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $34.23060 | $1,711.53 |

