PC Pin Terminal Connector Through Hole Gold 0.019" (0.48mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6218-0-00-15-00-00-03-0

DigiKey Part Number
ED1177-ND
Manufacturer
Manufacturer Product Number
6218-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.019DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.019" (0.48mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.399" (10.13mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.060" (1.52mm)
Series
Mounting Hole Diameter
0.057" (1.45mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Double End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.019" (0.48mm) Dia
Contact Finish
Gold
Pin Size - Below Flange
0.020" (0.51mm) Dia
Contact Finish Thickness
10.0µin (0.25µm)
Length - Above Flange
0.142" (3.61mm)
Base Product Number
Length - Below Flange
0.182" (4.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.37000$3.70
25$0.34680$8.67
50$0.33020$16.51
100$0.31440$31.44
250$0.29460$73.65
500$0.28050$140.25
1,000$0.26709$267.09
2,500$0.25036$625.90