
334-10-126-00-020000 | |
|---|---|
DigiKey Part Number | 334-10-126-00-020000-ND |
Manufacturer | |
Manufacturer Product Number | 334-10-126-00-020000 |
Description | CONN HDR POST 26POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post | Color Black |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $25.10460 | $1,255.23 |

