
319-10-151-00-005000 | |
|---|---|
DigiKey Part Number | 319-10-151-00-005000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-151-00-005000 |
Description | CONN SPRING TARGET 51POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 51 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Material Brass Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Mating Target | Base Product Number |
Number of Contacts 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $37.13420 | $1,856.71 |

