
319-10-103-40-080001 | |
|---|---|
DigiKey Part Number | ED10998TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 319-10-103-40-080001 |
Description | CONN SPRING TARGET 3POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | $3.31254 | $4,803.18 |

