
3152-2-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3152-200010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3152-2-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .050DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.064" (1.63mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.050" (1.27mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.094" (2.39mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.094" (2.39mm) | Base Product Number |
Length - Overall 0.219" (5.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63912 | $639.12 |

