Image for 315-11-150-41-003000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315-11-150-41-003000

DigiKey Part Number
315-11-150-41-003000-ND
Manufacturer
Manufacturer Product Number
315-11-150-41-003000
Description
CONN RCPT 50POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.071" (1.80mm)
Part Status
Active
Contact Length - Post
0.095" (2.41mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
100V, 150VDC
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Beryllium Copper
Termination
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$31.70340$1,585.17