PC Pin Terminal Connector Through Hole Tin 0.051" (1.30mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3146-2-00-80-00-00-08-0

DigiKey Part Number
3146-2-00-80-00-00-08-0-ND
Manufacturer
Manufacturer Product Number
3146-2-00-80-00-00-08-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.051" (1.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.360" (9.14mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.094" (2.39mm)
Series
Mounting Hole Diameter
0.076" (1.93mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Swage
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Single End, Slotted
Contact Material
Brass Alloy
Pin Size - Above Flange
0.051" (1.30mm) Dia
Contact Finish
Tin
Pin Size - Below Flange
0.073" (1.85mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Above Flange
0.250" (6.35mm)
Base Product Number
Length - Below Flange
0.085" (2.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.20000$1.20
10$1.02100$10.21
25$0.95680$23.92
50$0.91100$45.55
100$0.86740$86.74
250$0.81296$203.24
500$0.77412$387.06
1,000$0.73714$737.14
3,000$0.68217$2,046.51
Manufacturers Standard Package