
MIKROE-793 | |
|---|---|
DigiKey Part Number | 1471-1295-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-793 |
Description | BRD READY XMEGA ATXMEGA128A1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATxmega128A1 Ready™ for XMEGA® AVR® ATxmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATxmega128A1 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.58000 | $110.58 |


