MFR Recommended
MFR Recommended

MIKROE-580 | |
|---|---|
DigiKey Part Number | 1471-1243-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-580 |
Description | MIKROXMEGA ATXMEGA128A1 EVAL BRD |
Customer Reference | |
Detailed Description | ATxmega128A1 mikroXMEGA™ AVR® ATxmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATxmega128A1 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIKROE-3158 | MikroElektronika | 10 | 1471-2068-ND | $33.88000 | MFR Recommended |
| MIKROE-3159 | MikroElektronika | 1 | 1471-2069-ND | $46.20000 | MFR Recommended |



