
MIKROE-431 | |
|---|---|
DigiKey Part Number | 1471-1206-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-431 |
Description | BOARD PROTO W/SHT1X |
Customer Reference | |
Detailed Description | SHT11 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer MikroElektronika | Voltage - Supply 2.4V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Humidity, Temperature | Utilized IC / Part SHT11 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1899 | Adafruit Industries LLC | 58 | 1528-1203-ND | $10.95000 | Similar |


