TM4C123GH6PZL EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM4C123GH6PZL EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
MIKROE-1621_Backside

MIKROE-1621

DigiKey Part Number
1471-1349-ND
Manufacturer
Manufacturer Product Number
MIKROE-1621
Description
EASYMX PRO V7 TM4C123GH6PZL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C123GH6PZL EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4F
Mfr
Platform
Series
Utilized IC / Part
TM4C123GH6PZL
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$56.07000$56.07
Manufacturers Standard Package