TM4C129x mikromedia™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1504

DigiKey Part Number
1471-1337-ND
Manufacturer
Manufacturer Product Number
MIKROE-1504
Description
MIKROMEDIA TM4C129X EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C129x mikromedia™ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4F
Mfr
Platform
Series
Utilized IC / Part
TM4C129x
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Cable(s), LCD, Accessories
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$466.34000$466.34
Manufacturers Standard Package