


MIKROE-1135 | |
|---|---|
DigiKey Part Number | 1471-1026-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1135 |
Description | RF TXRX MODULE WIFI TRACE ANT |
Customer Reference | |
Detailed Description | MRF24WB0MA, MCW1001 WiFi Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MikroElektronika | Suggested Programming Environment mikroSDK |
Packaging Bulk | Interconnect System mikroBUS Click |
Part Status Not For New Designs | Note PCB Trace Antenna(s) On-Board, U.FL Antenna(s) Not Included |
Platform mikroBUS™ Click™ | Primary Attributes 802.11(b/g/n), 2.4GHz |
Type Wireless (RF/RFID) | Secondary Attributes GPIO/UART Interface(s) |
Function WiFi | Base Product Number |
Utilized IC / Part MRF24WB0MA, MCW1001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.23000 | $196.23 |















