Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-15SV-24LD

DigiKey Part Number
5943-MPM-15SV-24LD-ND
Manufacturer
Manufacturer Product Number
MPM-15SV-24LD
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
MicroPower Direct
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Approval Agency
CE, cURus, UKCA
Voltage - Output 1
24V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output (Max)
625mA
Line Regulation
±0.5%
Power (Watts)
15 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$25.46000$25.46
10$22.37900$223.79
25$21.25880$531.47
50$20.44820$1,022.41
100$19.66910$1,966.91
250$18.68460$4,671.15
500$17.97248$8,986.24
Manufacturers Standard Package