Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe 2.5"
MTFDKCC7T6TFR-1BC15ABYY

MTFDKCC7T6TFR-1BC15ABYY

DigiKey Part Number
557-MTFDKCC7T6TFR-1BC15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC7T6TFR-1BC15ABYY
Description
SSD 7.68TB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Micron Technology Inc.
Form Factor
2.5"
Series
Speed - Read
6.8GB/s
Packaging
Box
Speed - Write
5.6GB/s
Part Status
Obsolete
Type
NVMe
Memory Size
7.68TB
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$5,849.51000$5,849.51